Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

Номер на артикул на RS: 699-5948Марка: Panasonic№ по каталога на производителя: CB1AH12
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

80Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

25.5mm

Length

26.5mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

P.O.A.

Panasonic Plug In Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Coil Power

1.8W

Coil Resistance

80Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Height

25.5mm

Length

26.5mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Може да се интересувате от