Panasonic PCB Mount Automotive Relay, 12V dc Coil, 70A Switching Current, SPST

Номер на артикул на RS: 811-3511Марка: Panasonic№ по каталога на производителя: CB1AH-R-M-12V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

70A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Length

26mm

Coil Resistance

103 Ω

Coil Power

1.8W

Height

25mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

CB

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Application

Automotive

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil, 70A Switching Current, SPST

P.O.A.

Each (In a Pack of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil, 70A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

70A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Length

26mm

Coil Resistance

103 Ω

Coil Power

1.8W

Height

25mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

CB

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Application

Automotive

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от