Технически документи
Спецификации
Brand
PanasonicCoil Voltage
24V dc
Coil Power
1.8W
Coil Resistance
320Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
20A
Mounting Type
Plug In
Terminal Type
Quick Connect
Height
36mm
Length
26mm
Life
106Cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
CB
Isolation Coil To Contact
500V
Maximum Switching Power DC
560 W
Depth
22mm
Страна на произход
Japan
Детайли за продукта
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available
€ 6,54
€ 6,54 Всеки (ex VAT)
1
€ 6,54
€ 6,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,54 |
5 - 9 | € 6,38 |
10+ | € 6,08 |
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
24V dc
Coil Power
1.8W
Coil Resistance
320Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
20A
Mounting Type
Plug In
Terminal Type
Quick Connect
Height
36mm
Length
26mm
Life
106Cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
CB
Isolation Coil To Contact
500V
Maximum Switching Power DC
560 W
Depth
22mm
Страна на произход
Japan
Детайли за продукта
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available