Panasonic Plug In Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT

Технически документи
Спецификации
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
40A
Number of Poles
1
Series
CB
Terminal Type
Quick Connect
Length
26mm
Coil Resistance
103 Ω
Coil Power
1.4W
Height
36mm
Contact Material
Silver
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Depth
22mm
Life
1000000 (Electrical) cycles
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
1.4 W
Application
Automotive
Страна на произход
Japan
Детайли за продукта
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available
€ 8,82
€ 8,82 Всеки (ex VAT)
1
€ 8,82
€ 8,82 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 8,82 |
5 - 9 | € 8,60 |
10+ | € 8,22 |
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
40A
Number of Poles
1
Series
CB
Terminal Type
Quick Connect
Length
26mm
Coil Resistance
103 Ω
Coil Power
1.4W
Height
36mm
Contact Material
Silver
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V
Depth
22mm
Life
1000000 (Electrical) cycles
Minimum Operating Temperature
-40°C
Maximum Switching Power DC
1.4 W
Application
Automotive
Страна на произход
Japan
Детайли за продукта
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available