Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT

Номер на артикул на RS: 173-9230Марка: Panasonic№ по каталога на производителя: CB1-M-24V
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

20A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Quick Connect

Life

50000 Operations

Height

25mm

Minimum Operating Temperature

-40°C

Length

26mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Contact Material

Silver Alloy

Depth

22mm

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 295,22

€ 5,904 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT

€ 295,22

€ 5,904 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
50 - 50€ 5,904€ 295,22
100 - 150€ 5,314€ 265,69
200 - 450€ 4,723€ 236,16
500+€ 4,523€ 226,17
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

20A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Quick Connect

Life

50000 Operations

Height

25mm

Minimum Operating Temperature

-40°C

Length

26mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Contact Material

Silver Alloy

Depth

22mm

Страна на произход

Japan

Детайли за продукта

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available

Може да се интересувате от