Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic P4S Series Surface Mount PCB Socket, 34-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Номер на артикул на RS: 179-0918Марка: Panasonic№ по каталога на производителя: AXT334124
brand-logo

Технически документи

Спецификации

Number Of Contacts

34

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

1.5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,48

€ 1,48 Всеки (ex VAT)

Panasonic P4S Series Surface Mount PCB Socket, 34-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Изберете тип опаковка

€ 1,48

€ 1,48 Всеки (ex VAT)

Panasonic P4S Series Surface Mount PCB Socket, 34-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,48
25 - 99€ 1,36
100 - 249€ 1,24
250 - 499€ 1,20
500+€ 1,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

34

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Stacking Height

1.5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more