Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic S35 Series Straight Surface Mount PCB Header, 24 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 179-0887Марка: Panasonic№ по каталога на производителя: AXG224224
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

S35

Pitch

0.35mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic S35 Series Straight Surface Mount PCB Header, 24 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

P.O.A.

Panasonic S35 Series Straight Surface Mount PCB Header, 24 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

S35

Pitch

0.35mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

60.0 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more