Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic S35 Series Surface Mount PCB Socket, 12-Contact, 2-Row, 0.35mm Pitch, Solder Termination

Номер на артикул на RS: 179-1035Марка: Panasonic№ по каталога на производителя: AXG112144
brand-logo

Технически документи

Спецификации

Number Of Contacts

12

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Stacking Height

0.6mm

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic S35 Series Surface Mount PCB Socket, 12-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic S35 Series Surface Mount PCB Socket, 12-Contact, 2-Row, 0.35mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

12

Number Of Rows

2

Pitch

0.35mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Stacking Height

0.6mm

Current Rating

12A

Voltage Rating

60 V

Series

S35

Contact Material

Copper

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more