Panasonic Hinge Lever Micro Switch, Solder Terminal, 500 mA @ 30 V dc, SP-CO

Номер на артикул на RS: 699-4471Марка: Panasonic№ по каталога на производителя: AV4024
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

Страна на произход

Japan

Детайли за продукта

AV4 Superminiature Snap Action Microswitch

These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction

Информацията за складовите наличности временно не е налична.

€ 2,51

€ 2,51 Всеки (ex VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 500 mA @ 30 V dc, SP-CO

€ 2,51

€ 2,51 Всеки (ex VAT)

Panasonic Hinge Lever Micro Switch, Solder Terminal, 500 mA @ 30 V dc, SP-CO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,51
25 - 49€ 2,44
50 - 99€ 2,36
100 - 249€ 2,22
250+€ 2,13

Технически документи

Спецификации

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

Страна на произход

Japan

Детайли за продукта

AV4 Superminiature Snap Action Microswitch

These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction