Panasonic Panel For Use With PM4H-A Series

Номер на артикул на RS: 113-8487Марка: Panasonic№ по каталога на производителя: AT8DA4
brand-logo

Технически документи

Спецификации

Accessory Type

Panel

For Use With

PM4H-A Series

Страна на произход

Japan

Детайли за продукта

Multi-Function Timer Relay, PM4H-A

100 V → 240 Vac or 24 Vac/dc voltage input
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)

Eight different functions can be selected

Delay-on energisation
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle

Информацията за складовите наличности временно не е налична.

€ 4,03

€ 4,03 Всеки (ex VAT)

Panasonic Panel For Use With PM4H-A Series

€ 4,03

€ 4,03 Всеки (ex VAT)

Panasonic Panel For Use With PM4H-A Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,03
5 - 9€ 3,93
10+€ 3,72

Технически документи

Спецификации

Accessory Type

Panel

For Use With

PM4H-A Series

Страна на произход

Japan

Детайли за продукта

Multi-Function Timer Relay, PM4H-A

100 V → 240 Vac or 24 Vac/dc voltage input
Large time range: (0.1 s → 500 h) 16 time ranges available for selection
High switching capacity (5 A, 250 Vac)
2 changeover contacts
3 control inputs: stop, signal, reset
DIN housing
Protection rating IP50
11-pin connection socket (accessible from back) for control panel assembly RS stock no. 403-869
Frames for front plate assembly available separately (RS stock no. 113-8487)

Eight different functions can be selected

Delay-on energisation
Impulse-on (delayed)
Impulse-on (immediately)
Changer (1) (2)
Drop out delay
Impulse delay (one-shot)
In / Impulse cycle