Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT

Номер на артикул на RS: 247-4300Марка: Panasonic№ по каталога на производителя: ARS144H
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Maximum Coil Frequency

3GHz

Coil Resistance

101.3 Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB

Isolation

35 db

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 577,91

€ 11,558 Each (In a Tray of 50) (ex VAT)

Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT

€ 577,91

€ 11,558 Each (In a Tray of 50) (ex VAT)

Panasonic PCB Mount High Frequency RF Relay, 4.5V dc Coil, 3GHz Max. Coil Freq., SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тава
50 - 50€ 11,558€ 577,91
100 - 200€ 11,102€ 555,09
250 - 450€ 10,92€ 546,00
500+€ 10,715€ 535,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Coil Frequency

3GHz

Coil Resistance

101.3 Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.35 dB

Isolation

35 db

Contact Configuration

SPDT

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more