Технически документи
Спецификации
Brand
PanasonicMaximum Coil Frequency
3GHz
Relay Type
HF Relay
Coil Resistance
2880Ω
Contact Resistance
100 mΩ
Insertion Loss
0.5 dB @ 3 GHz
Isolation
30 dB @ 3 GHz
VSWR Voltage Standing Wave Ratio
1.4 @ 3 GHz
VSWR (Voltage Standing Wave Ratio)
1.4 @ 3 GHz
Impedance
75Ω
Contact Configuration
SPDT
Coil Voltage
24V dc
Mounting Type
PCB Mount
Latching
Yes
Coil Power
200mW
Contact Material
Gold Plated
Switching Voltage
30V dc
Depth
8.6mm
Minimum Operating Temperature
-40°C
Height
7.2mm
Maximum Operating Temperature
+70°C
Length
14mm
Life
1000000 (Mechanical) cycles, 300000 (Electrical) cycles
Dimensions
14 x 8.6 x 7.2mm
Operating Temperature Range
-40 → +70°C
Страна на произход
Japan
Детайли за продукта
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
€ 585,40
€ 11,708 Each (In a Box of 50) (ex VAT)
50
€ 585,40
€ 11,708 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicMaximum Coil Frequency
3GHz
Relay Type
HF Relay
Coil Resistance
2880Ω
Contact Resistance
100 mΩ
Insertion Loss
0.5 dB @ 3 GHz
Isolation
30 dB @ 3 GHz
VSWR Voltage Standing Wave Ratio
1.4 @ 3 GHz
VSWR (Voltage Standing Wave Ratio)
1.4 @ 3 GHz
Impedance
75Ω
Contact Configuration
SPDT
Coil Voltage
24V dc
Mounting Type
PCB Mount
Latching
Yes
Coil Power
200mW
Contact Material
Gold Plated
Switching Voltage
30V dc
Depth
8.6mm
Minimum Operating Temperature
-40°C
Height
7.2mm
Maximum Operating Temperature
+70°C
Length
14mm
Life
1000000 (Mechanical) cycles, 300000 (Electrical) cycles
Dimensions
14 x 8.6 x 7.2mm
Operating Temperature Range
-40 → +70°C
Страна на произход
Japan
Детайли за продукта
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications