Panasonic Surface Mount High Frequency RF Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

Номер на артикул на RS: 247-4299Марка: Panasonic№ по каталога на производителя: ARA200A05
brand-logo
Преглед на всички в HF & RF Relays

Технически документи

Спецификации

Maximum Coil Frequency

1GHz

Coil Resistance

178 Ω

Relay Type

HF Relay

Contact Resistance

75 mΩ

Insertion Loss

0.3 dB

Isolation

30 db

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,36

€ 17,36 Всеки (ex VAT)

Panasonic Surface Mount High Frequency RF Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

€ 17,36

€ 17,36 Всеки (ex VAT)

Panasonic Surface Mount High Frequency RF Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,36
5 - 9€ 16,82
10 - 19€ 16,57
20+€ 16,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Coil Frequency

1GHz

Coil Resistance

178 Ω

Relay Type

HF Relay

Contact Resistance

75 mΩ

Insertion Loss

0.3 dB

Isolation

30 db

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more