Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

Номер на артикул на RS: 352-5495Марка: Panasonic№ по каталога на производителя: AQY414EHDistrelec Article No.: 13740331
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

AQY

Distrelec Product Id

13740331

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,24

€ 3,24 Всеки (ex VAT)

Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

€ 3,24

€ 3,24 Всеки (ex VAT)

Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 3,24
5 - 9€ 3,10
10 - 19€ 2,97
20 - 49€ 2,86
50+€ 2,70
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

AQY

Distrelec Product Id

13740331

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от