Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load, 5 V dc Control

Номер на артикул на RS: 811-3296Марка: Panasonic№ по каталога на производителя: AQY280S
brand-logo

Технически документи

Спецификации

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

350 V

Minimum Load Voltage

0 V

Minimum Control Voltage

1.5 V

Maximum Control Voltage

5 V dc

Switching Type

AC/DC

Control Voltage Range

1.5 → 5 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP

Maximum Turn On Time

3ms

Load Voltage Range

Maximum of 350V

Dimensions

4.4 x 4.3 x 2.1mm

Height

2.1mm

Off State Leakage Current

1 μA

Length

4.4mm

Operating Temperature Range

-40 → +85°C

Depth

4.3mm

Детайли за продукта

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Информацията за складовите наличности временно не е налична.

€ 1,51

€ 1,51 Всеки (ex VAT)

Panasonic Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load, 5 V dc Control

€ 1,51

€ 1,51 Всеки (ex VAT)

Panasonic Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load, 5 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 1,51
10 - 24€ 1,48
25 - 49€ 1,43
50 - 99€ 1,40
100+€ 1,36

Технически документи

Спецификации

Maximum Load Current

0.12 A

Mounting Type

Surface Mount

Maximum Load Voltage

350 V

Minimum Load Voltage

0 V

Minimum Control Voltage

1.5 V

Maximum Control Voltage

5 V dc

Switching Type

AC/DC

Control Voltage Range

1.5 → 5 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP

Maximum Turn On Time

3ms

Load Voltage Range

Maximum of 350V

Dimensions

4.4 x 4.3 x 2.1mm

Height

2.1mm

Off State Leakage Current

1 μA

Length

4.4mm

Operating Temperature Range

-40 → +85°C

Depth

4.3mm

Детайли за продукта

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)