Panasonic, AQY275 DC Input Optocoupler, Through Hole, 4-Pin DIP

Номер на артикул на RS: 444-813Марка: Panasonic№ по каталога на производителя: AQY275
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Страна на произход

Japan

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic, AQY275 DC Input Optocoupler, Through Hole, 4-Pin DIP

P.O.A.

Panasonic, AQY275 DC Input Optocoupler, Through Hole, 4-Pin DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Страна на произход

Japan

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от