Panasonic, AQY272 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

Номер на артикул на RS: 373-1189Марка: Panasonic№ по каталога на производителя: AQY272
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Series

AQY

Страна на произход

Japan

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,64

€ 9,64 Всеки (ex VAT)

Panasonic, AQY272 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

€ 9,64

€ 9,64 Всеки (ex VAT)

Panasonic, AQY272 DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 9,64
100 - 249€ 9,37
250+€ 9,13
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Series

AQY

Страна на произход

Japan

Детайли за продукта

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от