Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

Номер на артикул на RS: 171-8623Марка: Panasonic№ по каталога на производителя: AQV251Distrelec Article No.: 13740312
brand-logo
Преглед на всички в Оптрони

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

Series

AQV

Страна на произход

Japan

Детайли за продукта

AQV SSR

These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,24

€ 5,24 Всеки (ex VAT)

Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

€ 5,24

€ 5,24 Всеки (ex VAT)

Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 5,24
15 - 29€ 4,84
30 - 44€ 4,70
45 - 59€ 4,58
60+€ 4,46
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

Series

AQV

Страна на произход

Japan

Детайли за продукта

AQV SSR

These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

Approvals

UL Recognised for Canada & US

Може да се интересувате от