Panasonic SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 6 A

Номер на артикул на RS: 715-3530Марка: Panasonic№ по каталога на производителя: APF30212Distrelec Article No.: 13711209
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Switching Current

6 A

Mounting Type

PCB Mount

Coil Resistance

847 Ω

Maximum Switching Voltage AC

250V ac

Application

Power

Length

28mm

Depth

5mm

Height

15mm

Dimensions

28 x 5 x 15mm

Special Features

Sealed

Minimum Operating Temperature

-40°C

Coil Power

170mW

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV rms

Страна на произход

Czech Republic

Детайли за продукта

APE series compact power relays

Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,91

€ 2,91 Всеки (ex VAT)

Panasonic SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 6 A

€ 2,91

€ 2,91 Всеки (ex VAT)

Panasonic SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 6 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Switching Current

6 A

Mounting Type

PCB Mount

Coil Resistance

847 Ω

Maximum Switching Voltage AC

250V ac

Application

Power

Length

28mm

Depth

5mm

Height

15mm

Dimensions

28 x 5 x 15mm

Special Features

Sealed

Minimum Operating Temperature

-40°C

Coil Power

170mW

Life

50000 (Electrical) cycles, 5000000 (Mechanical) cycles

Maximum Switching Power AC

1.5 kVA

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV rms

Страна на произход

Czech Republic

Детайли за продукта

APE series compact power relays

Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от