Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AMG883543 Panasonic, Grid-EYE Infrared Array Sensor 3.3 V to 3.3 V 14-Pin Compact SMD Package

Номер на артикул на RS: 272-8680Марка: Panasonic№ по каталога на производителя: AMG883543
brand-logo

Технически документи

Спецификации

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Maximum Output Voltage

0.3 V

Package Type

Compact SMD Package

Pin Count

14

Series

Grid-EYE

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Supply Voltage

3.3 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 46,15

€ 46,15 Всеки (ex VAT)

AMG883543 Panasonic, Grid-EYE Infrared Array Sensor 3.3 V to 3.3 V 14-Pin Compact SMD Package
Изберете тип опаковка

€ 46,15

€ 46,15 Всеки (ex VAT)

AMG883543 Panasonic, Grid-EYE Infrared Array Sensor 3.3 V to 3.3 V 14-Pin Compact SMD Package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 46,15
10 - 24€ 45,46
25 - 49€ 44,66
50 - 99€ 42,98
100+€ 42,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Infrared Array Sensor

Maximum Output Current

10mA

Maximum Output Voltage

0.3 V

Package Type

Compact SMD Package

Pin Count

14

Series

Grid-EYE

Minimum Operating Supply Voltage

3.3 V

Maximum Operating Supply Voltage

3.3 V

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more