Технически документи
Спецификации
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
11 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.98 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10^7Operations
Release Force
0.25N
Operating Temperature Range
-25 → +105°C
Страна на произход
Japan
Детайли за продукта
AM5 Miniature High Precision Microswitch
These high precision miniature microswitches have a wide variety of contact ratings and terminal types.Typical applications for these microswitches include home appliances, vending machines, amusement and communication equipment and general industrial machines.
High precision using special computer designed spring
Shock resistance min. 980 m/s2
High inrush resistance of 160A
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
11 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
0.98 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10^7Operations
Release Force
0.25N
Operating Temperature Range
-25 → +105°C
Страна на произход
Japan
Детайли за продукта
AM5 Miniature High Precision Microswitch
These high precision miniature microswitches have a wide variety of contact ratings and terminal types.Typical applications for these microswitches include home appliances, vending machines, amusement and communication equipment and general industrial machines.
High precision using special computer designed spring
Shock resistance min. 980 m/s2
High inrush resistance of 160A
