Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT

Номер на артикул на RS: 134-7863Марка: Panasonic№ по каталога на производителя: ALQ124
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

Minimum of 10000000 (Mechanical) operations

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CQC, CSA, cUL, cULus, UL, VDE

Minimum Operating Temperature

-40°C

Height

15.6mm

Maximum Switching Power AC

1250 (NO) VA, 500 (NC) VA

Maximum Switching Power DC

150 (NO) W, 30 (NC) W

Application

Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine

Dimensions

20 x 10 x 15.6mm

Страна на произход

Thailand

Детайли за продукта

LQ (ALQ) Series - PCB Relays

Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits

• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:

• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 169,72

€ 1,697 Each (In a Box of 100) (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT

€ 169,72

€ 1,697 Each (In a Box of 100) (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 400€ 1,697€ 169,72
500+€ 1,533€ 153,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

Minimum of 10000000 (Mechanical) operations

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CQC, CSA, cUL, cULus, UL, VDE

Minimum Operating Temperature

-40°C

Height

15.6mm

Maximum Switching Power AC

1250 (NO) VA, 500 (NC) VA

Maximum Switching Power DC

150 (NO) W, 30 (NC) W

Application

Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine

Dimensions

20 x 10 x 15.6mm

Страна на произход

Thailand

Детайли за продукта

LQ (ALQ) Series - PCB Relays

Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits

• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:

• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от