Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 699-5890Марка: Panasonic№ по каталога на производителя: AGQ200A12Distrelec Article No.: 13705491
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Maximum Switching Power DC

30 W

Series

FTR-B4

Length

10.9mm

Latching

No

Depth

7.2mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Switching Current

1A

Number of Poles

2

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +85°C

Coil Power

140mW

Electrical Life

100000 Operations Cycles

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Страна на произход

Japan

Детайли за продукта

AGQ Series

These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,49

€ 2,49 Всеки (ex VAT)

Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

€ 2,49

€ 2,49 Всеки (ex VAT)

Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Maximum Switching Power DC

30 W

Series

FTR-B4

Length

10.9mm

Latching

No

Depth

7.2mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Switching Current

1A

Number of Poles

2

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Coil Resistance

1028Ω

Operating Temperature Range

-40 → +85°C

Coil Power

140mW

Electrical Life

100000 Operations Cycles

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Contact Material

Au Plated AgPd

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV

Страна на произход

Japan

Детайли за продукта

AGQ Series

These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more