Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Номер на артикул на RS: 173-8905Марка: Panasonic№ по каталога на производителя: AGN2104H
brand-logo
Преглед на всички в Signal Relays

Технически документи

Спецификации

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

Yes

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

Through Hole

Application

Power

Switching Current

1A

Coil Resistance

202.5 <ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Life

50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Страна на произход

Japan

Детайли за продукта

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 104,29

€ 2,086 Each (In a Tube of 50) (ex VAT)

Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

€ 104,29

€ 2,086 Each (In a Tube of 50) (ex VAT)

Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Latching

Yes

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

Through Hole

Application

Power

Switching Current

1A

Coil Resistance

202.5 <ohm/>

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Life

50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5VA

Страна на произход

Japan

Детайли за продукта

AGN Series

These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.

Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc

Approvals

CSA; UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more