Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, Relay Output, 8-Input, Sink, Source Input

Номер на артикул на RS: 815-5397Марка: Panasonic№ по каталога на производителя: AFP0RC14RS
brand-logo

Технически документи

Спецификации

Manufacturer Series

AFPOR Series

Number of Inputs

8

Output Type

Relay

For Use With

FP0R Series

Input Type

Sink, Source

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Ethernet

Memory

148 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

25 x 60 x 90 mm

Communication Port Type

RS232, RS485

Display Included

Yes

Program Capacity

16 Steps

Depth

90mm

Length

25mm

Width

60mm

Mounting Type

Surface Mount

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Детайли за продукта

FP0R Micro PLC

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

Supplied in both relay and transistor output types
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple

Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery

Panasonic FP0R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 219,94

€ 219,94 Всеки (ex VAT)

Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, Relay Output, 8-Input, Sink, Source Input

€ 219,94

€ 219,94 Всеки (ex VAT)

Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, Relay Output, 8-Input, Sink, Source Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Manufacturer Series

AFPOR Series

Number of Inputs

8

Output Type

Relay

For Use With

FP0R Series

Input Type

Sink, Source

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Ethernet

Memory

148 kB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

25 x 60 x 90 mm

Communication Port Type

RS232, RS485

Display Included

Yes

Program Capacity

16 Steps

Depth

90mm

Length

25mm

Width

60mm

Mounting Type

Surface Mount

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Детайли за продукта

FP0R Micro PLC

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

Supplied in both relay and transistor output types
Comes equipped with various I/O configurations in 10, 14, 16 & 32 point options
10,000 steps program memory
Battery backed RAM
Modem compatible
Overwrite RUN mode function allows for program creation/editing during operation eliminating the need for machinery downtime to make adjustments
LED indication of I/O to make verification simple

Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery

Panasonic FP0R Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от