Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST

Номер на артикул на RS: 134-7888Марка: Panasonic№ по каталога на производителя: ADW1103HLWDistrelec Article No.: 30121740
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

3V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Length

24mm

Coil Resistance

45Ω

Coil Power

200mW

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE

Minimum Operating Temperature

-40°C

Height

15.8mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kVrms

Life

Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

Maximum Switching Power AC

4.432 kVA

Dimensions

24 x 10 x 15.8mm

Application

Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

Страна на произход

Thailand

Детайли за продукта

DW (ADW1) Latching Relays

Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.

Features and Benefits

• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package

Applications:

• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines

Industries:

• Appliances and White Goods
• Industrial
• Energy
• Lighting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 384,26

€ 3,843 Each (In a Box of 100) (ex VAT)

Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST

€ 384,26

€ 3,843 Each (In a Box of 100) (ex VAT)

Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 400€ 3,843€ 384,26
500+€ 3,736€ 373,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

3V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Length

24mm

Coil Resistance

45Ω

Coil Power

200mW

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE

Minimum Operating Temperature

-40°C

Height

15.8mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kVrms

Life

Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations

Maximum Switching Power AC

4.432 kVA

Dimensions

24 x 10 x 15.8mm

Application

Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies

Страна на произход

Thailand

Детайли за продукта

DW (ADW1) Latching Relays

Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.

Features and Benefits

• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package

Applications:

• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines

Industries:

• Appliances and White Goods
• Industrial
• Energy
• Lighting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от