Технически документи
Спецификации
Brand
PanasonicPressure Reading Type
Relative
Accuracy
±1.25 %
Output Type
Amplified
Media Measured
Air
Electrical Connection
PCB
Analogue Output
4.5 V
Maximum Current
10 mA
Supply Voltage
5 V dc
Minimum Operating Temperature
0°C
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
€ 38,57
€ 38,57 Всеки (ex VAT)
Стандарт
1
€ 38,57
€ 38,57 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 38,57 |
5 - 9 | € 37,79 |
10 - 24 | € 35,87 |
25 - 49 | € 34,32 |
50+ | € 32,78 |
Технически документи
Спецификации
Brand
PanasonicPressure Reading Type
Relative
Accuracy
±1.25 %
Output Type
Amplified
Media Measured
Air
Electrical Connection
PCB
Analogue Output
4.5 V
Maximum Current
10 mA
Supply Voltage
5 V dc
Minimum Operating Temperature
0°C
Mounting Type
PCB Through Hole
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm