Panasonic Gauge Pressure Sensor, Through-Hole Mount

Номер на артикул на RS: 836-8972Марка: Panasonic№ по каталога на производителя: ADP5121
brand-logo

Технически документи

Спецификации

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Maximum Operating Temperature

+50 °C

Maximum Output Voltage

4.5 V

Minimum Operating Temperature

0 °C

Страна на произход

Japan

Детайли за продукта

PS-A Pressure Sensors, Panasonic

The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.

High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm

Pressure Sensors, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 39,23

€ 39,23 Всеки (ex VAT)

Panasonic Gauge Pressure Sensor, Through-Hole Mount
Изберете тип опаковка

€ 39,23

€ 39,23 Всеки (ex VAT)

Panasonic Gauge Pressure Sensor, Through-Hole Mount

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Gauge Pressure Sensors

Mounting Type

Through Hole

Maximum Operating Temperature

+50 °C

Maximum Output Voltage

4.5 V

Minimum Operating Temperature

0 °C

Страна на произход

Japan

Детайли за продукта

PS-A Pressure Sensors, Panasonic

The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.

High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm

Pressure Sensors, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more