Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Surface Mount - 72SXV82M

Номер на артикул на RS: 248-6225Марка: Panasonic№ по каталога на производителя: 72SXV82M
brand-logo

Технически документи

Спецификации

Capacitance

82µF

Voltage

72V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10 (Dia.) x 12.6mm

Diameter

10mm

Polarised

Polar

Tolerance

±20%

Series

SXV

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,79

€ 3,79 Всеки (ex VAT)

Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Surface Mount - 72SXV82M
Изберете тип опаковка

€ 3,79

€ 3,79 Всеки (ex VAT)

Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Surface Mount - 72SXV82M
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 3,79
50 - 99€ 3,46
100+€ 3,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

82µF

Voltage

72V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10 (Dia.) x 12.6mm

Diameter

10mm

Polarised

Polar

Tolerance

±20%

Series

SXV

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more