Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series

Номер на артикул на RS: 230-6329Марка: Panasonic№ по каталога на производителя: 6TPE220MW
brand-logo

Технически документи

Спецификации

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Series

TPE

Electrolyte Type

Solid

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,48

€ 2,097 Each (Supplied as a Tape) (ex VAT)

Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series
Изберете тип опаковка

€ 10,48

€ 2,097 Each (Supplied as a Tape) (ex VAT)

Panasonic 220μF Tantalum Capacitor 6.3V dc, TPE Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5 - 95€ 2,097€ 10,48
100 - 245€ 1,892€ 9,46
250 - 495€ 1,757€ 8,78
500 - 995€ 1,607€ 8,03
1000+€ 1,431€ 7,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Series

TPE

Electrolyte Type

Solid

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more