Panasonic Panasonic Industrial Powerline Alkaline 9V Batteries PP3

Номер на артикул на RS: 860-2938Марка: Panasonic№ по каталога на производителя: 6LR61AD
brand-logo
Преглед на всички в 9V Батерии

Технически документи

Спецификации

Size

PP3

Brand Range

Panasonic Industrial Powerline

Chemistry

Alkaline

Nominal Voltage

9V

Terminal Type

Standard

Детайли за продукта

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Features and Benefits

• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras

Sizes & Pack Quantity

The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery 9V
€ 12,22Всеки (ex VAT)

€ 41,75

€ 41,75 1 Pack of 12 (ex VAT)

Panasonic Panasonic Industrial Powerline Alkaline 9V Batteries PP3

€ 41,75

€ 41,75 1 Pack of 12 (ex VAT)

Panasonic Panasonic Industrial Powerline Alkaline 9V Batteries PP3

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery 9V
€ 12,22Всеки (ex VAT)

Технически документи

Спецификации

Size

PP3

Brand Range

Panasonic Industrial Powerline

Chemistry

Alkaline

Nominal Voltage

9V

Terminal Type

Standard

Детайли за продукта

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

Features and Benefits

• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras

Sizes & Pack Quantity

The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Warning

Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Industrial Alkaline Batteries

Може да се интересувате от
RS PRO Lithium Thionyl Chloride 9V Battery 9V
€ 12,22Всеки (ex VAT)