Panasonic 120μF Surface Mount Aluminium Polymer Capacitor, 63V

Номер на артикул на RS: 433-957PМарка: Panasonic№ по каталога на производителя: 63SXV120M
brand-logo

Технически документи

Спецификации

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

F12

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 12.6mm

Series

SXV

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1.03A

Leakage Current

378 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Страна на произход

Japan

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 120μF Surface Mount Aluminium Polymer Capacitor, 63V
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 120μF Surface Mount Aluminium Polymer Capacitor, 63V

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

F12

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 12.6mm

Series

SXV

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1.03A

Leakage Current

378 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Страна на произход

Japan