Технически документи
Спецификации
Brand
PanasonicTechnology
Polymer
Capacitance
120µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
12.6mm
Depth
10.3mm
Maximum Operating Temperature
+125°C
Height
12.6mm
Dimensions
10.3 x 10.3 x 12.6mm
Series
SVPK
Electrolyte Type
Solid
Ripple Current
1350 mArms, 4300mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
1200 μA
Lifetime
1000h
Страна на произход
Japan
Детайли за продукта
OSCON SVPK Series Conductive Polymer Aluminum Solid Capacitors
Panasonic OS- CON SVPK Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 470 μF.Temperature range –55 °C to +125 °C.
Features
Long lifetime at high temperatures
Stable temperature characteristics
Applications
PC Server
LED lighting
Audio /Video equipment
Test and Measurement
Set top box
Router/switch/base station
Solid Radial 105°C
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 1,023
Each (On a Reel of 400) (ex VAT)
400
€ 1,023
Each (On a Reel of 400) (ex VAT)
400
Технически документи
Спецификации
Brand
PanasonicTechnology
Polymer
Capacitance
120µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
12.6mm
Depth
10.3mm
Maximum Operating Temperature
+125°C
Height
12.6mm
Dimensions
10.3 x 10.3 x 12.6mm
Series
SVPK
Electrolyte Type
Solid
Ripple Current
1350 mArms, 4300mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Leakage Current
1200 μA
Lifetime
1000h
Страна на произход
Japan
Детайли за продукта
OSCON SVPK Series Conductive Polymer Aluminum Solid Capacitors
Panasonic OS- CON SVPK Series Polymer aluminium capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, noise reduction and ripple current capabilities. These capacitors are high temperature reflow solder capable, and offer a capacitance range up to 470 μF.Temperature range –55 °C to +125 °C.
Features
Long lifetime at high temperatures
Stable temperature characteristics
Applications
PC Server
LED lighting
Audio /Video equipment
Test and Measurement
Set top box
Router/switch/base station