Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series

Номер на артикул на RS: 230-6307Марка: Panasonic№ по каталога на производителя: 4TPF680MZH
brand-logo

Технически документи

Спецификации

Technology

Tantalum

Capacitance

680µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

D4

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,82

€ 2,82 Всеки (ex VAT)

Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series
Изберете тип опаковка

€ 2,82

€ 2,82 Всеки (ex VAT)

Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 2,82
20 - 99€ 2,15
100 - 499€ 1,82
500 - 999€ 1,59
1000+€ 1,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Tantalum

Capacitance

680µF

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

D4

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more