Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT560M

Номер на артикул на RS: 211-1995Марка: Panasonic№ по каталога на производителя: 4SVPT560M
brand-logo

Технически документи

Спецификации

Capacitance

560µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x6.9mm

Length

6.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 177,96

€ 1,178 Each (On a Reel of 1000) (ex VAT)

Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT560M

€ 1 177,96

€ 1,178 Each (On a Reel of 1000) (ex VAT)

Panasonic 560μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT560M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

560µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x6.9mm

Length

6.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more