Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 15μF Surface Mount Polymer Capacitor, 25V dc

Номер на артикул на RS: 871-1913Марка: Panasonic№ по каталога на производителя: 25TQC15MYFB
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

15µF

Dielectric Material Family

Tantalum

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TQC

Electrolyte Type

Solid

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Leakage Current

112.5 μA

Детайли за продукта

POSCAP TQC series

Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 1,323

Each (In a Pack of 2) (ex VAT)

Panasonic 15μF Surface Mount Polymer Capacitor, 25V dc
Изберете тип опаковка

€ 1,323

Each (In a Pack of 2) (ex VAT)

Panasonic 15μF Surface Mount Polymer Capacitor, 25V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Технически документи

Спецификации

Technology

Polymer

Capacitance

15µF

Dielectric Material Family

Tantalum

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

B2

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TQC

Electrolyte Type

Solid

Dissipation Factor

0.1%

Minimum Operating Temperature

-55°C

Leakage Current

112.5 μA

Детайли за продукта

POSCAP TQC series

Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TQC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

High voltage up to 35 V dc
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.