Технически документи
Спецификации
Brand
PanasonicTechnology
Polymer
Capacitance
150µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
D3L
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
POSCAP TPB
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
150 μA
Детайли за продукта
POSCAP TPB series
Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 0,709
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
2
€ 0,709
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
2
Технически документи
Спецификации
Brand
PanasonicTechnology
Polymer
Capacitance
150µF
Dielectric Material Family
Tantalum
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
D3L
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
POSCAP TPB
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Leakage Current
150 μA
Детайли за продукта
POSCAP TPB series
Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.