Технически документи
Спецификации
Brand
PALColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
69cm
Length
1.07m
Quantity Per Package
200
Страна на произход
China
Детайли за продукта
Aprons On A Roll
These PAL Polythene Aprons On A Roll are designed for convenience and hygiene. With simple halter neck and waist tie fixing it is quick and easy to slip aprons over clothes to provide maximum protection whenever required.
Produced from material that is safe for use in food environments, Aprons On A Roll are suitable for use in HORECA (Hotels, Restaurants and Catering), food manufacturing and healthcare sectors; but are also suitable for a wide range of tasks, including: janitorial duties, first aid, medical procedures and catering tasks.
Features & Benefits
Supplied on a roll for maximum convenience
Fast protection from spills and splashes
Safe for use in food environments
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PALColour
Blue
Gender
Unisex
Material Properties
Food Safe
Material
Polythene
Waist Size
69cm
Length
1.07m
Quantity Per Package
200
Страна на произход
China
Детайли за продукта
Aprons On A Roll
These PAL Polythene Aprons On A Roll are designed for convenience and hygiene. With simple halter neck and waist tie fixing it is quick and easy to slip aprons over clothes to provide maximum protection whenever required.
Produced from material that is safe for use in food environments, Aprons On A Roll are suitable for use in HORECA (Hotels, Restaurants and Catering), food manufacturing and healthcare sectors; but are also suitable for a wide range of tasks, including: janitorial duties, first aid, medical procedures and catering tasks.
Features & Benefits
Supplied on a roll for maximum convenience
Fast protection from spills and splashes
Safe for use in food environments