Технически документи
Спецификации
Brand
PactecBody Material
ABS
External Length
106.7 mm
External Width
154.9 mm
External Height
38.1 mm
External Dimensions
106.7 x 154.9 x 38.1mm
Sloped Front
No
Colour
White
Series
LH64
Страна на произход
United States
Детайли за продукта
ABS instrument housing
Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PactecBody Material
ABS
External Length
106.7 mm
External Width
154.9 mm
External Height
38.1 mm
External Dimensions
106.7 x 154.9 x 38.1mm
Sloped Front
No
Colour
White
Series
LH64
Страна на произход
United States
Детайли за продукта
ABS instrument housing
Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black