Технически документи
Спецификации
Brand
OxleyVoltage Rating
230V ac
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Black
Length
31mm
Детайли за продукта
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer
€ 38,13
€ 38,13 Всеки (ex VAT)
1
€ 38,13
€ 38,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 38,13 |
25 - 49 | € 33,94 |
50 - 99 | € 29,74 |
100 - 249 | € 27,72 |
250+ | € 26,80 |
Технически документи
Спецификации
Brand
OxleyVoltage Rating
230V ac
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Prominent
Bezel Colour
Black
Length
31mm
Детайли за продукта
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer