Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Otto Toggle Switch Guard for use with 2 Position Switch

Номер на артикул на RS: 294-325Марка: Otto№ по каталога на производителя: TG-00001
brand-logo

Технически документи

Спецификации

Brand

Otto

Accessory Type

Toggle Switch Guard

For Use With

2 Position Switch

Детайли за продукта

OTTO TG Commercial and MIL Toggle Guards

The TG series toggle switch guards are offered for 2 and 3 position switches with 15/32-32 threaded bushing and slotted or flat keyways.
All models feature spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates in all positions freely, in the closed position the switch actuator is locked in the desired position.
Easily installed on the switch from the front panel with two hex nuts.

Toggle Switch Accessories

Може да се интересувате от
Otto Toggle Switch Guard
€ 20,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 41,79

€ 41,79 Всеки (ex VAT)

Otto Toggle Switch Guard for use with 2 Position Switch

€ 41,79

€ 41,79 Всеки (ex VAT)

Otto Toggle Switch Guard for use with 2 Position Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 41,79
15 - 49€ 40,03
50 - 99€ 38,94
100+€ 38,20
Може да се интересувате от
Otto Toggle Switch Guard
€ 20,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

Otto

Accessory Type

Toggle Switch Guard

For Use With

2 Position Switch

Детайли за продукта

OTTO TG Commercial and MIL Toggle Guards

The TG series toggle switch guards are offered for 2 and 3 position switches with 15/32-32 threaded bushing and slotted or flat keyways.
All models feature spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates in all positions freely, in the closed position the switch actuator is locked in the desired position.
Easily installed on the switch from the front panel with two hex nuts.

Toggle Switch Accessories

Може да се интересувате от
Otto Toggle Switch Guard
€ 20,85Всеки (ex VAT)