Технически документи
Спецификации
Brand
OttoContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17.53mm
Actuator Material
Stainless Steel
Contact Material
Silver Plated
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+71°C
Standards Met
RoHS
Детайли за продукта
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
€ 57,46
€ 57,46 Всеки (ex VAT)
1
€ 57,46
€ 57,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 57,46 |
25 - 49 | € 48,43 |
50 - 99 | € 44,19 |
100+ | € 42,68 |
Технически документи
Спецификации
Brand
OttoContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17.53mm
Actuator Material
Stainless Steel
Contact Material
Silver Plated
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+71°C
Standards Met
RoHS
Детайли за продукта
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac