Технически документи
Спецификации
Brand
OttoContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
15 A @ 115 V ac, 20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP68S
Panel Cut Out Diameter
0.67mm
Actuator Length
0.69in
Actuator Material
Stainless Steel
Voltage Rating
28 V dc, 115V ac
Panel Cut Out Size
0.67 (Dia.)mm
Contact Material
Silver
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Cycles
Standards Met
CSA, Reach, RoHS, UL, WEEE
Maximum Operating Temperature
+71°C
Страна на произход
United States
Детайли за продукта
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac
€ 32,76
€ 32,76 Всеки (ex VAT)
1
€ 32,76
€ 32,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 32,76 |
10 - 19 | € 31,48 |
20 - 49 | € 30,29 |
50+ | € 29,25 |
Технически документи
Спецификации
Brand
OttoContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
15 A @ 115 V ac, 20 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Screw
IP Rating
IP68S
Panel Cut Out Diameter
0.67mm
Actuator Length
0.69in
Actuator Material
Stainless Steel
Voltage Rating
28 V dc, 115V ac
Panel Cut Out Size
0.67 (Dia.)mm
Contact Material
Silver
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Mechanical Life
40000Cycles
Standards Met
CSA, Reach, RoHS, UL, WEEE
Maximum Operating Temperature
+71°C
Страна на произход
United States
Детайли за продукта
16A Sealed Switches (Screw terminal)
Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac