Технически документи
Спецификации
Brand
OttoContact Configuration
SPST
Switch Operation
On-Off-(On)
Contact Current Rating
16 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP68S
Actuator Length
0.66in
Actuator Material
Stainless Steel
Voltage Rating
115 V ac, 28V dc
Contact Material
Silver
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Standards Met
CSA, Reach, RoHS, UL, WEEE
Страна на произход
United States
Детайли за продукта
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified
€ 28,08
€ 28,08 Всеки (ex VAT)
1
€ 28,08
€ 28,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OttoContact Configuration
SPST
Switch Operation
On-Off-(On)
Contact Current Rating
16 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP68S
Actuator Length
0.66in
Actuator Material
Stainless Steel
Voltage Rating
115 V ac, 28V dc
Contact Material
Silver
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Standards Met
CSA, Reach, RoHS, UL, WEEE
Страна на произход
United States
Детайли за продукта
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified