Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Otto Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 28 V dc, 115V ac

Номер на артикул на RS: 883-7563Марка: Otto№ по каталога на производителя: T7-111E5
brand-logo

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Страна на произход

United States

Детайли за продукта

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,22

€ 19,22 Всеки (ex VAT)

Otto Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 28 V dc, 115V ac

€ 19,22

€ 19,22 Всеки (ex VAT)

Otto Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal, 28 V dc, 115V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,22
10 - 19€ 18,68
20 - 49€ 18,18
50 - 99€ 17,70
100+€ 17,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Страна на произход

United States

Детайли за продукта

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more