Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

Номер на артикул на RS: 294-347Марка: Otto№ по каталога на производителя: T7-111A5
brand-logo

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

16.76mm

Actuator Material

Stainless Steel

Contact Material

Fine Silver; Silver Cadmium Oxide

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Детайли за продукта

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,59

€ 28,59 Всеки (ex VAT)

Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

€ 28,59

€ 28,59 Всеки (ex VAT)

Otto Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 28,59
25 - 49€ 26,25
50+€ 23,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

16.76mm

Actuator Material

Stainless Steel

Contact Material

Fine Silver; Silver Cadmium Oxide

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Детайли за продукта

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от