Otto Toggle Switch, SP4T, Solder Terminal

Номер на артикул на RS: 433-3253Марка: Otto№ по каталога на производителя: T4-0107
brand-logo

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SP4T

Contact Current Rating

10 mA

Terminal Type

Solder

IP Rating

IP64, IP68S

Actuator Material

Thermoplastic

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Trim switches

Biased to centre off, there are four N/O contacts and one common connection
2 axis 4 way(Forward,Back,Left,Right)
Robust design with good tactile feel
2 actuator styles
Operating Temperature: -55°C to +85°C
Contact Rating:1A(Inductive) @ 28Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal
€ 180,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Otto Toggle Switch, SP4T, Solder Terminal

P.O.A.

Otto Toggle Switch, SP4T, Solder Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal
€ 180,67Всеки (ex VAT)

Технически документи

Спецификации

Brand

Otto

Contact Configuration

SP4T

Contact Current Rating

10 mA

Terminal Type

Solder

IP Rating

IP64, IP68S

Actuator Material

Thermoplastic

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Trim switches

Biased to centre off, there are four N/O contacts and one common connection
2 axis 4 way(Forward,Back,Left,Right)
Robust design with good tactile feel
2 actuator styles
Operating Temperature: -55°C to +85°C
Contact Rating:1A(Inductive) @ 28Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Otto Toggle Switch, Panel Mount, SP4T, Solder Terminal
€ 180,67Всеки (ex VAT)