Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, 28V dc, IP68S

Номер на артикул на RS: 811-8023Марка: Otto№ по каталога на производителя: LP9-41231J26
brand-logo

Технически документи

Спецификации

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

Blue

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Manufacturer Part No.

LP9-41231J26

Case Colour

Black

PRICED TO CLEAR

Yes

Terminal Type

Pc Pin

Страна на произход

United States

Детайли за продукта

Otto LP9 Illuminated Pushbuttons (IP68)

Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish

Информацията за складовите наличности временно не е налична.

P.O.A.

Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, 28V dc, IP68S

P.O.A.

Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, 28V dc, IP68S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

Blue

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Manufacturer Part No.

LP9-41231J26

Case Colour

Black

PRICED TO CLEAR

Yes

Terminal Type

Pc Pin

Страна на произход

United States

Детайли за продукта

Otto LP9 Illuminated Pushbuttons (IP68)

Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish