Osram 460 W 380 nm UV Light Bulb R7S, length 104 mm, 230 V, 1000h

Технически документи
Спецификации
Brand
OsramWattage
460 W
Lamp Base
R7S
Length
104 mm
Voltage Rating
230 V
Peak Wavelength
380 nm
Life Hours
1000h
Series
SUPRATEC HTC
Детайли за продукта
Osram UV Curing Lamps
The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.
Features and Benefits
SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
€ 39,80
€ 39,80 Всеки (ex VAT)
1
€ 39,80
€ 39,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OsramWattage
460 W
Lamp Base
R7S
Length
104 mm
Voltage Rating
230 V
Peak Wavelength
380 nm
Life Hours
1000h
Series
SUPRATEC HTC
Детайли за продукта
Osram UV Curing Lamps
The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.
Features and Benefits
SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.