Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Osram, 24V Output, 8W Output, 300mA Output, Constant Voltage

Номер на артикул на RS: 555-979Марка: Osram№ по каталога на производителя: OT 8/200-240/24
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Osram

Output Voltage

24V

Maximum Output Power

8W

Output Current

300mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V

Детайли за продукта

OPTOTRONIC® OT8/200-240/24

Unit in a very compact housing suitable for installation in lighting fixtures. Class II.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Osram, 24V Output, 8W Output, 300mA Output, Constant Voltage

P.O.A.

Osram, 24V Output, 8W Output, 300mA Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Osram

Output Voltage

24V

Maximum Output Power

8W

Output Current

300mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V

Детайли за продукта

OPTOTRONIC® OT8/200-240/24

Unit in a very compact housing suitable for installation in lighting fixtures. Class II.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от